CS5525-ASZ
Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Unipolar, Microwire, SPI
- RoHS 10 Compliant
- Tariff Charges
The 16-bit CS5525 and the 20-bit CS5526 are highly integrated?S A/D converters which include aninstrumentation amplifier, a PGA (programmable gainamplifier), eight digital filters, and self and system calibrationcircuitry.The converters are designed to provide their own negativesupply which enables their on-chip instrumentationamplifiers to measure bipolar ground-referenced signals=±100 mV. By directly supplying NBV with -2.5 V andwith VA+ at 5 V, ±2.5 V signals (with respect to ground)can be measured.The digital filters provide programmable output updaterates between 3.76 Sps to 202 Sps (XIN = 32.768 kHz).Output word rates can be increased by approximately 3Xby using XIN = 100 kHz. Each filter is designed to settleto full accuracy for its output update rate in one conversioncycle. The filters with word rates of 15 Sps or less(XIN = 32.768 kHz) reject both 50 and 60 Hz (±3 Hz) lineinterference simultaneously.Low power, single conversion settling time, programmableoutput rates, and the ability to handle negative inputsignals make these single supply products ideal solutionsfor isolated and non-isolated applications.
- Delta-sigma A/D Converter
- Linearity Error: 0.0015%FS
- Noise-free Resolution: 18-bits
- Bipolar/Unipolar Input Ranges
- 25 mV, 55 mV, 100 mV, 1 V, 2.5 V and 5 V
- Chopper Stabilized Instrumentation Amplifier zOn-chip Charge Pump Drive Circuitry
- 4-bit Output Latch
- Simple three-wire serial interface
- SPI™ and Microwire™ Compatible
- Schmitt Trigger on Serial Clock (SCLK)
- Programmable Output Word Rates
- 3.76 Sps to 202 Sps (XIN = 32.768 kHz)
- 11.47 Sps to 616 Sps (XIN = 100 kHz) zOutput Settles in One Conversion Cycle
- Simultaneous 50/60 H
- Noise Rejection
- System and Self-calibration with Read/Write Registers
- Single +5 V Analog Supply +3.0 V or +5 V Digital Supply
- Low-power Mode Consumption: 4.9 mW
- 1.8 mW in 1 V, 2.5 V, and 5 V Input Ranges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| SSOP | ||
| Surface Mount | ||
| Bipolar, Unipolar | ||
| Microwire, SPI | ||
| 1 | ||
| 20 | ||
| 5.25, 4.75, 5 V | ||
| 85 °C | ||
| -40 °C | ||
| Single 16-Bit Delta-Sigma ADCs | ||
| 16 Bits | ||
| 616 sps | ||
| 5.25 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |