CS5522-ASZ
Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V
- RoHS 10 Compliant
- Tariff Charges
The CS5522 is highly integrated ?S analog-to-digitalconverters (ADCs) which use chargebalancetechniques to achieve 16-bit (CS5521/23) and24-bit (CS5522/24/28) performance. The ADCs come aseither two-channel (CS5521/22), four-channel(CS5523/24), or eight-channel (CS5528) devices andinclude a low-input-current, chopper-stabilized instrumentationamplifier. To permit selectable input spans of25 mV, 55 mV, 100 mV, 1 V, 2.5 V, and 5 V, the ADCsinclude a PGA (programmable gain amplifier). To accommodateground-based thermocouple applications,the devices include a charge pump drive which providesa negative bias voltage to the on-chip amplifiers.These devices also include a fourth-order ?S modulatorfollowed by a digital filter which provides eight selectableoutput word rates. The digital filters are designed to settleto full accuracy within one conversion cycle and whenoperated at word rates below 30 Sps, they reject both50 Hz and 60 Hz interference.These single-supply products are ideal solutions formeasuring isolated and non-isolated, low-level signals inprocess control applications.
- Low Input Current (100 pA), Chopperstabilized Instrumentation Amplifier
- Scalable Input Span (Bipolar/Unipolar)
- 2.5V VREF: 25 mV, 55 mV, 100 mV, 1 V, 2.5 V, 5 V
- External: 10 V, 100 V
- Wide VREF Input Range (+1 to +5 V)
- Fourth Order Delta-Sigma A/D Converter
- Easy to Use Three-wire Serial Interface Port
- Programmable/Auto Channel Sequencer with Conversion Data FIFO
- Accessible Calibration Registers per Channel
- Compatible with SPI™ and Microwire™
- System and Self Calibration
- Eight Selectable Word Rates
- Up to 617 Sps (XIN = 200 kHz)
- Single Conversion Settling
- 50/60 Hz ±3 Hz Simultaneous Rejection
- Single +5 V Power Supply Operation
- Charge Pump Drive for Negative Supply
- +3 to +5 V Digital Supply Operation
- Low Power Consumption: 6.0 mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| PSSOP | ||
| Surface Mount | ||
| Differential | ||
| Microwire, SPI | ||
| 2 | ||
| 20 | ||
| 3.3 V | ||
| 85 °C | ||
| -40 °C | ||
| Dual 24-Bit Delta-Sigma ADCs | ||
| 24 Bits | ||
| 617 sps | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |