PDP SEO Portlet

CS5513-BSZR

Analog to Digital Converter, 20 bit, Delta-Sigma, Bipolar, Differential, Serial, 4.75 V to 5.25 V, 8 Pins, SOIC

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5513-BSZR
Secondary Manufacturer Part#: CS5513-BSZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5513 is low-cost, easy-to-use, ?S analog-to-digitalconverters (ADCs) which use chargebalancetechniques to achieve 16-bit (CS5510/11) and20-bit (CS5512/13) performance. The ADCs are availablein a space-efficient, 8-pin SOIC package and areoptimized for measuring signals in weigh scale, processcontrol, and other industrial applications.To accommodate these applications, the ADCs includea fourth-order ?S modulator and a digital filter. Whenconfigured with an external master clock of 32.768 kHz,the filter in the CS5510/12 provides better than 80 dB ofsimultaneous 50 and 60 Hz line rejection, and outputsconversion words at 53.5 Sps. The CS5511/13 includean on-chip oscillator which eliminates the need for an externalclock source.Low-power, flexible supply configurations, compact pinout,and ease of use make these products idealsolutions for cost-conscience and space-constrainedapplications.

  • Delta-sigma Analog-to-digital Converter
    • Linearity Error: 0.0015% FS
    • Noise-free Resolution: Up to 17 Bits
  • Differential Bipolar Analog Inputs
  • VREF Input Range from 250 mV to 5 V
  • 50/60 Hz Simultaneous Rejection (CS5510/12)
  • 16 to 326 Sps Output Word Rate
    • On-chip Oscillator (CS5511/13)
  • Power Supply Configurations:
    • V+ = 5 V, V- = 0 V
    • Multiple Dual-supply Arrangements
  • Low Power Consumption
    • Normal Mode, 2.5 mW
    • Sleep Mode, 10 µW
  • Low-cost, Compact, 8-pin Package
  • Lead-free Device Package Options

Technical Attributes

Find Similar Parts

Description Value
Delta-Sigma
SOIC
Surface Mount
Bipolar, Differential
Serial
1
8
5.25|4.75|±2.5|-1.7/3.3|-2/3|5 V
85 °C
-40 °C
Single 20-Bit Delta-Sigma ADCs
20 Bits
107 sps
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.03896
4000+
$3.98
8000+
$3.96
16000+
$3.94
32000+
$3.92