CS5513-BSZ
Analog to Digital Converter, 20 bit, Delta-Sigma, Bipolar, Differential, Serial, 4.75 V to 5.25 V
- RoHS 10 Compliant
- Tariff Charges
The CS5513 is low-cost, easy-to-use, ?S analog-to-digitalconverters (ADCs) which use chargebalancetechniques to achieve 16-bit (CS5510/11) and20-bit (CS5512/13) performance. The ADCs are availablein a space-efficient, 8-pin SOIC package and areoptimized for measuring signals in weigh scale, processcontrol, and other industrial applications.To accommodate these applications, the ADCs includea fourth-order ?S modulator and a digital filter. Whenconfigured with an external master clock of 32.768 kHz,the filter in the CS5510/12 provides better than 80 dB ofsimultaneous 50 and 60 Hz line rejection, and outputsconversion words at 53.5 Sps. The CS5511/13 includean on-chip oscillator which eliminates the need for an externalclock source.Low-power, flexible supply configurations, compact pinout,and ease of use make these products idealsolutions for cost-conscience and space-constrainedapplications.
- Delta-sigma Analog-to-digital Converter
- Linearity Error: 0.0015% FS
- Noise-free Resolution: Up to 17 Bits
- Differential Bipolar Analog Inputs
- VREF Input Range from 250 mV to 5 V
- 50/60 Hz Simultaneous Rejection (CS5510/12)
- 16 to 326 Sps Output Word Rate
- On-chip Oscillator (CS5511/13)
- Power Supply Configurations:
- V+ = 5 V, V- = 0 V
- Multiple Dual-supply Arrangements
- Low Power Consumption
- Normal Mode, 2.5 mW
- Sleep Mode, 10 µW
- Low-cost, Compact, 8-pin Package
- Lead-free Device Package Options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| SOIC | ||
| Surface Mount | ||
| Bipolar, Differential | ||
| Serial | ||
| 1 | ||
| 8 | ||
| 5.25|4.75|±2.5|-1.7/3.3|-2/3|5 V | ||
| 85 °C | ||
| -40 °C | ||
| Single 20-Bit Delta-Sigma ADCs | ||
| 20 Bits | ||
| 107 sps | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |