PDP SEO Portlet

CS5510-ASZ

Analog to Digital Converter, 16 bit, Delta-Sigma, Bipolar, Differential, Serial, 4.75 V to 5.25 V

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5510-ASZ
Secondary Manufacturer Part#: CS5510-ASZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5510 is a low-cost, easy-to-use, ?S analog-to-digital converters (ADCs) which use charge balance techniques to achieve 16-bit (CS5510/11) and 20-bit (CS5512/13) performance. The ADCs are available in a space-efficient, 8-pin SOIC package and are optimized for measuring signals in weigh scale, process control, and other industrial applications. To accommodate these applications, the ADCs include a fourth-order ?S modulator and a digital filter. When configured with an external master clock of 32.768 kHz, the filter in the CS5510 provides better than 80 dB of simultaneous 50 and 60 Hz line rejection, and outputs conversion words at 53.5 Sps. Low-power, flexible supply configurations, compact pinout, and ease of use make these products ideal solutions for cost-conscience and space-constrained applications.

  • Delta-sigma Analog-to-digital Converter
    • Linearity Error: 0.0015% FS
    • Noise-free Resolution: Up to 17 Bits
  • Differential Bipolar Analog Inputs
  • VREF Input Range from 250 mV to 5 V
  • 50/60 Hz Simultaneous Rejection (CS5510/12)
  • 16 to 326 Sps Output Word Rate
  • Power Supply Configurations:
    • V+ = 5 V, V- = 0 V
    • Multiple Dual-supply Arrangements
  • Low Power Consumption
    • Normal Mode, 2.5 mW
    • Sleep Mode, 10 µW
  • Low-cost, Compact, 8-pin Package
  • Lead-free Device Package Options

Technical Attributes

Find Similar Parts

Description Value
Delta-Sigma
SOIC
Surface Mount
Bipolar, Differential
Serial
1
8
5.25|4.75|±2.5|-1.7/3.3|-2/3|5 V
85 °C
-40 °C
Single 16-Bit Delta-Sigma ADCs
16 Bits
53.5 sps
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$4.9294
800+
$4.90425
1600+
$4.8791
3200+
$4.85395
6400+
$4.8288