PDP SEO Portlet

CS5484-INZ

Analog Front End IC, 4 Channels, 24 bit, SPI, UART, 3 V to 3.6 V, 28 Pins, QFN-EP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5484-INZ
Secondary Manufacturer Part#: CS5484-INZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5484 is a high-accuracy, four-channel, energy measurement analog front end. The CS5484 incorporates independent 4th order Delta-Sigma analog-to-digital converters for every channel, reference circuitry, and the proven EXL signal processing core to provide active, reactive, and apparent energy measurement. In addition, RMS and power factor calculations are available. Calculations are output through a configurable energy pulse, or direct UART/SPI serial access to on-chip registers. Instantaneous current, voltage, and power measurements are also available over the serial port. Multiple serial options are offered to allow customer flexibility. The SPI provides higher speed, and the 2-wire UART minimizes the cost of isolation where required. Four configurable digital outputs provide energy pulses, zero-crossing, energy direction, and interrupt functions. Interrupts can be generated for a variety of conditions including voltage sag or swell, overcurrent, and more. On-chip register integrity is assured via checksum and write protection. The CS5484 is designed to interface to a variety of voltage and current sensors including shunt resistors, current transformers and Rogowski coils. On-chip functionality makes digital calibration simple and ultra-fast, minimizing the time required at the end of the customer production line. Performance across temperature is ensured with an on-chip voltage reference with low drift. A single 3.3V power supply is required, and power consumption is low at <13mW. To minimize space requirements, the CS5484 is offered in a low-cost, 5mm x5mm 28-pin QFN package.

  • Superior Analog Performance with Ultra-low Noise Level and High SNR
  • Energy Measurement Accuracy of 0.1% over 4000:1 Dynamic Range
  • Current RMS Measurement Accuracy of 0.1% over 1000:1 Dynamic Range
  • 4 Independent 24-bit, 4th-order, Delta-Sigma Modulators for Voltage and Current Measurements
  • 4 Configurable Digital Outputs for Energy Pulses, Zero-crossing, or Energy Direction
  • Supports Shunt Resistor, CT, and Rogowski Coil Current Sensors
  • On-chip Measurements/Calculations:
    • Active, Reactive, and Apparent Power
    • RMS Voltage and Current
    • Power Factor and Line Frequency
    • Instantaneous Voltage, Current, and Power
  • Overcurrent, Voltage Sag, and Voltage Swell Detection
  • Ultra-fast On-chip Digital Calibration
  • Internal Register Protection via Checksum and Write Protection
  • UART/SPI™ Serial Interface
  • On-chip Temperature Sensor
  • On-chip Voltage Reference (25ppm/°C

Technical Attributes

Find Similar Parts

Description Value
Energy Measurement
Analog Front End
QFN-EP
SPI, UART
4
28
85 °C
-40 °C
24 Bits
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$3.1
980+
$2.9353
1960+
$2.9204
3920+
$2.9055
7840+
$2.8906