PDP SEO Portlet

CS5462-ISZ

Energy-to-Frequency Converter, 3.3 V to 5 V, 24 Pins, SSOP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5462-ISZ
Secondary Manufacturer Part#: CS5462-ISZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5462 enables digital power meter manufacturers to provide highly accurate, cost-effective solutions for measuring power usage. This IC is an integrated power-measurement device that combines two Delta-Sigma analog/digital converters (ADCs) and a frequency pulse output on a single chip. Designed for residential single-phase power meter applications, the device accurately measures energy and performs energy-to-pulse conversions.The CS5462 offers excellent temperature stability for long-life operation. The device reduces total bill-of-materials (BOM) cost with the inclusion of a patented calibration technique that eliminates the need for external potentiometers, off-chip memory or resistor arrays. The CS5462 delivers accurate power-usage measurements and is an ideal low-cost solution for residential electronic power meter applications.

  • Energy data linearity: ±0.1% of reading over 1000:1 dynamic range
  • On-chip functions: measures energy and performs energy-to-pulse conversions
  • On-chip system calibration option
  • Meets accuracy spec for IEC, ANSI, JIS
  • Low-power consumption
  • High-pass filter option for both I and V
  • Adjustable input range on current channel
  • On-chip 2.5 V reference (25 ppm/°C typ.)
  • Configurable pulse outputs for stepper motor or mechanical counter
  • On-chip energy direction indicator
  • Ground-reference input signals with single supply
  • High-frequency output for calibration
  • On-chip power-on reset
  • Power supply configurations
  • VA+ = +5 V; AGND = 0 V; VD+ = +3.3 V to 5 V
  • Package: 24-pin SSOP; lead-free assembly

Technical Attributes

Find Similar Parts

Description Value
Energy-to-Frequency Converter
SSOP
24
85 °C
-40 °C
5 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:531  Mult:59  
USD $:
531+
$3.92
1062+
$3.9
2124+
$3.88
4248+
$3.86
8496+
$3.84