CS5381K-KZZ
Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, Serial I2S
Manufacturer:Cirrus Logic
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: CS5381K-KZZ
Secondary Manufacturer Part#: CS5381K-KZZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| TSSOP | ||
| Surface Mount | ||
| Differential | ||
| Serial I2S | ||
| 2 | ||
| 24 | ||
| 70 °C | ||
| -10 °C | ||
| Dual 24-Bit Delta-Sigma ADCs | ||
| 24 Bits | ||
| 216 ksps | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |