CS5378-ISZ
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Filters, Other Filters
Avnet Manufacturer Part #: CS5378-ISZ
Secondary Manufacturer Part#: CS5378-ISZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 28 | ||
| 10.2 x 5.3 x 1.75 mm | ||
| Industrial | ||
| SSOP | ||
| Digital Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |