PDP SEO Portlet

CS5351-KZZ

Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Single Ended, Serial I2S

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5351-KZZ
Secondary Manufacturer Part#: CS5351-KZZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5351 is a complete analog-to-digital converterfor digital audio systems. It performs sampling, analogto-digitalconversion, and anti-alias filtering. The devicegenerates 24-bit values for both left and right inputs inserial form at sample rates up to 192 kHz per channel.The CS5351 uses a 5th-order, multi-bit, delta-sigmamodulator followed by digital filtering and decimation,which removes the need for an external anti-alias filter.The ADC uses a differential architecture which providesexcellent noise rejection.The CS5351 is ideal for audio systems requiring widedynamic range, negligible distortion, and low noise.Such applications include A/V receivers, DVD-R, CD-R,digital mixing consoles, and effects processors.

  • Advanced Multi-bit Delta-Sigma Architecture
  • 24-bit Conversion
  • 108 dB Dynamic Range
  • -98 dB THD+N
  • System Sampling Rates up to 192 kHz
  • 135 mW Power Consumption
  • High-Pass Filter and DC Offset Calibration
  • Supports Logic Levels Between 5 and 2.5 V
  • Single-Ended Analog Inputs
  • Overflow Detection
  • Pin Compatible with the CS5361

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:248  Mult:62  
USD $: