CS5351-DZZ
Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Single Ended, Serial I2S
- RoHS 10 Compliant
- Tariff Charges
The CS5351 is a complete analog-to-digital converterfor digital audio systems. It performs sampling, analogto-digitalconversion, and anti-alias filtering. The devicegenerates 24-bit values for both left and right inputs inserial form at sample rates up to 192 kHz per channel.The CS5351 uses a 5th-order, multi-bit, delta-sigmamodulator followed by digital filtering and decimation,which removes the need for an external anti-alias filter.The ADC uses a differential architecture which providesexcellent noise rejection.The CS5351 is ideal for audio systems requiring widedynamic range, negligible distortion, and low noise.Such applications include A/V receivers, DVD-R, CD-R,digital mixing consoles, and effects processors.
- Advanced Multi-bit Delta-Sigma Architecture
- 24-bit Conversion
- 108 dB Dynamic Range
- -98 dB THD+N
- System Sampling Rates up to 192 kHz
- 135 mW Power Consumption
- High-Pass Filter and DC Offset Calibration
- Supports Logic Levels Between 5 and 2.5 V
- Single-Ended Analog Inputs
- Overflow Detection
- Pin Compatible with the CS5361
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |