PDP SEO Portlet

CS5346-CQZR

Analog to Digital Converter, 24 bit, Delta-Sigma, 200 kSPS, Single Ended, Serial I2C, Serial I2S, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS5346-CQZR
Secondary Manufacturer Part#: CS5346-CQZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS5346 integrates an analog multiplexer, programmablegain amplifier, and stereo audio analog-to-digitalconverter. The CS5346 performs stereo analog-to-digital(A/D) conve rsion of 24-bit serial values at sa mplerates up to 192 kHz.A 6:1 stereo input multiplexer is included for selectingbetween line-level and microphone-level inputs. Themicrophone input path includes a +32 dB gain stageand a low-noise bias voltage supply. The PGA is availablefor line or microphone inputs and providesgain/attenuation of ±12 dB in 0.5 dB steps.The output of the PGA is followed by an advanced 5thorder,multi-bit delta-sigma modulator and digital filtering/decimation.Sampled data is transmitted by theserial audio interface at rates from 8 kHz to 192 kHz ineither Slave or Master Mode.Integrated level translators allow easy interfacing betweenthe CS5346 and other devices operating over awide range of logic levels.The CS5346 is available in a 48-pin LQFP package inCommercial (-40° to +85° C) grade. The CDB5346 CustomerDemonstration board is also available for deviceevaluation and implementation suggestions.

  • Multi-bit Delta–Sigma Modulator
  • 103 dB Dynamic Range
  • -95 dB THD+N
  • Stereo 6:1 Input Multiplexer
  • Programmable Gain Amplifier (PGA)
    • ± 12 dB Gain, 0.5-dB Step Size
    • Zero-crossing, Click-free Transitions
  • Stereo Microphone Inputs
    • +32 dB Gain Stage
    • Low-noise Bias Supply
  • Up to 192 kHz Sampling Rates
  • Selectable 24-bit, Left-justified or I²S Serial Audio Interface Formats System Features
  • Power-down Mode
  • +5 V Analog Power Supply, Nominal
  • +3.3 V Digital Power Supply, Nominal
  • Direct Interface with 3.3 V to 5 V Logic Levels
  • Pin Compatible with CS5345

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: