PDP SEO Portlet

CS497024-CVZ

Audio Decoder 128-Pin LQFP Tray

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS497024-CVZ
Secondary Manufacturer Part#: CS497024-CVZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS497024 DSP family is an enhanced version of the CS4953xx DSP family with higher overall performance. In addition to all the mainstream audio processing codes in onchip ROM that the CS4953xx DSP offers, the CS497024 device family also supports the decoding of major high-definition audio formats. Additionally, the CS497024, a dual-core device, performs the high-definition audio decoding on the first core, leaving the second core available for audio post-processing and audio enhancement. The CS497024 device supports the most demanding audio post processing requirements. It provides an easy upgrade path to systems currently using the CS495xx or CS4953xx device with minor (or no) hardware and software changes.

  • Multi-standard 32-bit high-definition audio decoding plus post-processing
  • Supports high-definition audio formats including:
    • Dolby Digital® Plus
    • Dolby® TrueHD
    • DTS-HD® High Resolution Audio
    • DTS-HD Master Audio™
    • DTS Express™ 5.1
  • Supports legacy audio formats and a wide array of postprocessing
    • Dolby Digital® EX, Dolby Pro Logic® II, IIx, IIz 7.1, Dolby Headphone® 2, Dolby Virtual Speaker® 2, Dolby Volume® (original), Dolby Volume 258 (lite), Audistry®
    • DTS-ES 96/24™ Discrete 7.1, DTS-ES™ Discrete 7.1, DTS-ES™ Matrix 6.1, DTS Neo:6®, DTS Neural Surround™ DTS Surround Sensation Speaker
    • MPEG-2 AAC™ LC 5.1
    • SRS® Circle Surround® II, SRS Circle Surround Auto, SRS Circle Surround Decoder Optimized, SRS TruVolume™ 7.1 (V 2.1.0.0), SRS TruSurround HD/HD4®, SRS WOW HD™, SRS CS Headphone™, SRS Circle Cinema 3D™, SRS Studio Sound HD™
    • THX® Ultra2™, THX

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:72  Mult:72  
USD $:
72+
$51.64436
144+
$51.38087
288+
$51.11738
576+
$50.85389
1152+
$50.5904