PDP SEO Portlet

CS48L11-CNZ

DSP Fixed-Point 32Bit 80MHz 24-Pin QFN

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS48L11-CNZ
Secondary Manufacturer Part#: CS48L11-CNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS48L10 ultra low power voice and audio DSP chip has been designed to bring best-in-class audio processing capability to mobile/portable applications, while having minimum impact on overall system power consumption. The CS48L10 provides designers with the opportunity to enhance, improve, and differentiate their products, while simultaneously reducing the audio-processing burden from the main system processor.

  • Up to 120-MHz single-core Cirrus Logic 32-bit DSP
  • Advanced Harvard architecture with separate X, Y, and P memory space
  • Fixed-point DSP core can perform 2 multiply-andaccumulate (MAC) operations (32 x 32) per clock cycle
  • Eight 72-bit accumulators
  • 20 K words of 32-bit X-data RAM
  • 24 K words of 32-bit Y-data RAM
  • 20 K words of 32-bit P-code RAM
  • 40 K x 32 total ROM
  • Ultralow power consumption: 0.1 mW/MHz (typical code, core supply only)
  • On-chip 8-channel DMA
  • Configurable serial audio inputs/outputs
  • Master or slave mode for digital audio inputs (DAI) (up to 6-ch I²S or 8-ch TDM)
  • Master or slave mode for digital audio output (DAO) (up to 6-ch I²S or 8-ch TDM)
  • Supports Fs sample rates of 8, 12, 16, 24, 32, 44.1, 48, 96, and 192 KHz
  • I²C™ or SPI™ serial interface port
  • Master or slave operation
  • Integrated clock manager/PLL
  • Flexibility to operate from

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$24.9018
980+
$24.77475
1960+
$24.6477
3920+
$24.52065
7840+
$24.3936