PDP SEO Portlet

CS48540-DQZ

DSP Fixed-Point 32-Bit 150MHz 150MIPS 48-Pin LQFP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS48540-DQZ
Secondary Manufacturer Part#: CS48540-DQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS485xx DSP Family is designed to provide high-performance post-processing and mixing of digital audio. The dual clock domain provided on the PCM inputs allows for the mixing of audio streams with different sampling frequencies. The low-power standby preserves battery life for applications which are always on, but not necessarily processing audio, such as automotive audio systems. There are three devices comprising the CS485xx family. The CS48540 is a differentiated by the number of inputs and outputs available. All DSPs support dual input clock domains and dual audio processing paths. All DSPs are available in a 48-pin QFP package.

  • Cost-effective, High-performance 32-bit DSP
    • 300,000,000 MAC/S (multiply accumulates per second)
    • Dual MAC cycles per clock
    • 72-bit accumulators are the most accurate in the industry
    • 24k x 32 SRAM, 2k blocks - assignable to data or program
    • Internal ROM contains a variety of configurable sound enhancement feature sets
    • 8-channel internal DMA
    • Internal watch-dog DSP lock-up prevention
  • DSP Tool Set w/ Private Keys for Protecting Customer IP
  • Configurable Serial Audio Inputs/Outputs
    • Configurable for all input/output types
    • Maximum 32-bit @ 192 kHz
    • Supports 32-bit audio sample I/O between DSP chips
    • TDM input modes (multiple channels on same line)
    • 192 kHz SPDIF transmitter
    • Multi-channel DSD direct stream digital SACD input
  • Supports Two Different Input Fs Sample Rates
    • Output can be master or slave
    • Dual processing path capability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: