PDP SEO Portlet

CS47048C-DQZR

DSP Fixed-Point 32-Bit 150MHz 150MIPS 100-Pin LQFP T/R

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS47048C-DQZR
Secondary Manufacturer Part#: CS47048C-DQZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS47024 family is a new generation of audio system-on-a-chip (ASOC) processors targeted at high fidelity, cost sensitive designs. Derived from the highly successful CS48500 32-bit fixed-point audio enhancement processor family, the CS47024 further simplifies system design and reduces total system cost by integrating the S/ PDIF Rx, S/PDIF Tx, analog inputs, analog outputs, and SRCs. For example, a hardware SRC can down-sample a 192 kHz S/PDIF stream to a lower Fs to reduce memory and MIPS requirements for processing. This integration effectively reduces the chip count from 3 to 1, which allows smaller, less expensive board designs. Target applications include:

  • Automotive head units and outboard amplifiers
  • Automotive processors and automotive integration hubs
  • Digital TV
  • MP3 docking stations
  • AVR and DVD RX
  • DSP controlled speakers (subwoofers, sound bars)
The CS47024 is programmed using the simple yet powerful Cirrus proprietary DSP Composer GUI development and pre-production tuning tool. Processing chains can be designed using a drag-and-drop interface to place/utilize functional macro audio DSP primitives and custom audio filtering blocks. The end result is a software image that is downloaded to the DSP via serial control port. The Cirrus Framework programming environment offers Assembly and C language compilers and other software development tools for porting existing code to the CS470xx family platform. The CS47024 is available in a 100-pin LQFP package with exposed pad for better thermal characteristics. Both Commercial (0°C to +70°C) and Automotive (–40°C to +85°C) temperature grades.

  • Cost-effective, High-performance 32-bit DSP
    • 300,000,000 MAC/S (multiply accumulates per second)
    • Dual MAC cycles per clock
    • 72-bit accumulators are the highest precision in the industry
    • 32K x 32-bit SRAM with three 2K blocks assignable to either Y data or program memory
  • Integrated DAC and ADC Functionality
    • 8† Channels of 24-bit DAC output: 108dB DR, –98 dB THD+N
    • 4† Channels of 24-bit ADC input: 105dB DR, –98 dB THD+N
    • Integrated 5:1 analog mux feeds one stereo ADC
  • Configurable Serial Audio Inputs and Outputs
    • Integrated 192 kHz S/PDIF Rx
    • Integrated 192 kHz S/PDIF Tx
    • Supports 32-bit serial data @ 192 kHz
    • Supports 32-bit audio sample I/O between DSP chips
    • TDM I/O modes
  • Supports Different Sample Rates (Fs)
    • Three integrated hardware SRC blocks
    • Output can be master or slave
    • Supports dual-domain Fs on S/PDIF

Technical Attributes

Find Similar Parts

Description Value
32 Bit
Fixed-Point
LQFP
Surface Mount
150
100
150
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$25.02653
1000+
$24.89885
2000+
$24.77116
4000+
$24.64348
8000+
$24.51579