PDP SEO Portlet

CS47048C-CQZ

Audio Processor 100-Pin LQFP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS47048C-CQZ
Secondary Manufacturer Part#: CS47048C-CQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS47048C-CQZ is a high-performance PCM Processor with integrated CODEC targeted. The CS470xx family is programmed using cirrus Logic’s proprietary GUI software development tool called DSP Composer.™ An audio processing chain is designed using a drag and drop interface. The tool then configures the CS470xx device through the SPI™/I²C® serial port. The firmware may be loaded from the ROM within the CS470xx device or it may be downloaded through the serial control port.

  • Advanced delta-sigma converter architecture
  • Single-ended or differential analog I/O
  • Integrated multichannel, reassignable SRCs
  • 350µW Low-power standby
  • Excellent development tools to simply system design and provide faster time to market
  • Easy to design - Most standard processing features and some third party algorithms in ROM
  • Best in class analog performance and sound quality
  • High level of integration enables small PCB footprint and lower system cost
  • No external memory needed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$30.38
180+
$30.225
360+
$30.07
720+
$29.915
1440+
$29.76