PDP SEO Portlet

CS47028C-DQZR

Audio Processor 100-Pin LQFP T/R

Manufacturer:Cirrus Logic
Product Category: Processors, Other Processors
Avnet Manufacturer Part #: CS47028C-DQZR
Secondary Manufacturer Part#: CS47028C-DQZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS470xx family is a new generation of audio system-on-a chip (ASOC) processors targeted at high fidelity, cost sensitive designs. Starting with the single-core 32-bit audio DSP engine from the highly successful CS485xx family 32-bit, the CS470xx family further simplifies system design and reduces total system cost by integrating the S/PDIF Rx, 2 S/PDIF Tx, dual stereo analog inputs – one with 5:1 stereo input mux, up to 8 analog outputs, and up to 20 channels of hardware SRCs to simplify system design. For example, a hardware SRC can down-sample a 192kHz S/PDIF stream to a lower Fs to reduce memory and MIPS requirements for processing. This integration effectively reduces an equivalent system chip count (using the CS47048 device) from 16 to 1 which clearly allows for much smaller, less expensive board designs.

  • Cost-effective, High-performance 32-bit DSP
  • Integrated DAC & ADC Functionality
  • Configurable Serial Audio Inputs/Outputs
  • Supports Different Fs Sample Rates
  • DSP Tool Set w/ Private Keys Protect Customer IP
  • Integrated Clock Manager/PLL
  • Input Fs Auto Detection w/ µC Acknowledgement
  • Host & Boot via SPI / I²C Serial Interface
  • Configurable GPIOs and External Interrupt Input
  • 1.8V Core and a 3.3V I/O that is tolerant to 5V input
  • Low-power Mode: 620µW

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$23.41558
1000+
$22.96815
2000+
$22.77
4000+
$22.655
8000+
$22.54