PDP SEO Portlet

CS44600-CQZR

Digital Amplifier Controller 64-Pin LQFP T/R

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS44600-CQZR
Secondary Manufacturer Part#: CS44600-CQZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS44600 pin-compatible Class-D digital audio amplifier controller provides a simple, small and cost-effective solution for DVD receivers, home theater recorders and entry-level audio/video recorders and home-theater-in-a-box systems.This multichannel digital-to-PWM (pulse width modulation) audio system controller includes interpolation, sample-rate conversion and half- and full-bridge PWM driver outputs. The architecture uses a direct-to-digital approach that maintains digital signal integrity to the final output filter, minimizing the effects of analog interference that negatively affect system performance.The 6-channel CS44600 offers technology enhancements that allow system designers to lower costs while improving audio quality. The product integrates on-chip digital volume control, peak detect with limiter and seven general-purpose I/Os that allow an easy interface to many power stages. The PWM amplifier can achieve 90 percent efficiency or more, allowing the design of smaller device packages, fewer heat-sink requirements and smaller power supplies.

  • Integrated sample-rate converter
  • Patented power-supply noise rejection feedback capability
  • 6-channel PWM output
  • 32 kHz to 192 kHz sample rates
  • >100 dB dynamic range - system level
  • <0.05% THD+N
  • 24-bit conversion
  • Single-ended or differential operation
  • Popguard ® technology to minimize clicks and pops in single-ended mode
  • System clock generation
  • AM frequency-compatible
  • Digital volume control with soft ramp
  • +24 dB to -127 dB in 0.25 dB steps
  • Peak detect and volume limiter with programmable attack and release rates
  • SPI and I²C host control interfaces
  • Separate control and serial port supplies
  • 1.8 V to 5 V supply
  • Glueless interface to DSPs/MPEG processors
  • 2.5 V digital supply
  • 3.3 V to 5 V power stage interface supply
  • Package: 64-pin LQFP; lead-free assembly

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: