CS43L36-CNZ
Digital to Analog Converter, 2 Channels, 32 bit, Stereo, Voltage, Serial I2C, Serial I2S, TDM, 1.66 V to 1.94 V, 40 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| Serial I2C, Serial I2S, TDM | ||
| 2 | ||
| 40 | ||
| 1.94, 1.66, 1.8 V | ||
| 85 °C | ||
| -40 °C | ||
| Stereo, Voltage | ||
| 32 Bits |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |