CS4362-KQZR
Digital to Analog Converter, 6 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.5 V to 5.5 V, 48 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| Serial I2C, SPI | ||
| 6 | ||
| 48 | ||
| 28 V | ||
| 70 °C | ||
| -10 °C | ||
| Voltage | ||
| 24 Bits |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |