PDP SEO Portlet

CS4354-CSZR

Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Voltage, Serial I2S, 4.75 V to 5.25 V, 14 Pins, SOIC

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS4354-CSZR
Secondary Manufacturer Part#: CS4354-CSZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS4354 is a complete stereo digital-to-analog systemincluding digital interpolation, third-order multi-bitdelta–sigma digital-to-analog conversion, digital de-emphasis,analog filtering, and on-chip 2 VRMS line-leveldriver from a 5 V supply.The advantages of this architecture include ideal differentiallinearity, no distortion mechanisms due to resistormatching errors, no linearity drift over time and temperature,high tolerance to clock jitter, and a minimal set ofexternal components.These features are ideal for cost-sensitive, two-channelaudio systems including video game consoles, Blu-RayDisc and DVD players, set-top boxes, digital TVs, andDAB/DMB devices.The CS4354 is available in a 14-pin SOIC package inCommercial (–40°C to +85°C) grade. The CDB4354Customer Demonstration Board is also available for deviceevaluation and implementation suggestions.

  • Advanced multibit delta–sigma modulator
  • 101 dB A-weighted dynamic range
  • –86 dB THD+N
  • Single-ended ground-centered analog architecture
    • No DC-blocking capacitors required
    • Integrated inverting charge pump
    • Filtered line-level outputs
    • 2VRMS full-scale output
  • Low-latency digital filtering
  • Supports sample rates up to 192 kHz
  • 24-bit I²S input
  • +5-V analog supply with integrated inverting charge pump and regulator for core logic, and +1.8-V to +5-V interface power supplies
  • 50-mW power consumption
  • 14-pin SOIC, lead-free assembly

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Serial I2S
2
14
5.25, 4.75, 5 V
85 °C
-40 °C
Filtered, Voltage
24 Bits

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.71429
6000+
$2.56757
12000+
$2.51544
24000+
$2.5026
48000+
$2.48977