CS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: CS4351-CZZ
Secondary Manufacturer Part#: CS4351-CZZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| Serial I2C, SPI | ||
| 2 | ||
| 20 | ||
| 5 V | ||
| 70 °C | ||
| -10 °C | ||
| Voltage | ||
| 24 Bits |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |