CS4350-CZZ
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| null | ||
| 2 Channels | ||
| 24 Pins | ||
| 85 °C | ||
| -40 °C | ||
| Voltage | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Single |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |