PDP SEO Portlet

CS4350-CNZ

Digital to Analog Converter, 2 Channels, 24 bit, Stereo, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, QFN

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS4350-CNZ
Secondary Manufacturer Part#: CS4350-CNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS4350 is a complete stereo digital-to-analog system including PLL-based master clock derivation, digital interpolation, 5th-order multibit delta-sigma digital-to-analog conversion, digital de-emphasis, volume control, channel mixing, and analog filtering. The advantages of this architecture include ideal differential linearity, no distortion mechanisms due to resistor matching errors, no linearity drift over time and temperature, high tolerance to clock jitter, and a minimal set of external components.

The CS4350 supports all standard digital audio interface formats, including TDM.

The CS4350 is available in a 24-pin QFN package in Commercial grade (-40°C to +85°C).

The CS4350 is available in a 24-pin TSSOP package in both Commercial (-40°C to +85°C) and Automotive grades (-40°C to +105°C).

The CDB4350 Customer Demonstration board is also available for device evaluation and implementation suggestions.

These features are ideal for cost-sensitive, two-channel audio systems, including DVD players and recorders, settop boxes, digital TVs, mini-component systems, mixing consoles and automotive audio systems.

  • Advanced multibit delta-sigma architecture
  • 109-dB dynamic range
  • -91-dB THD+N
  • 24-bit conversion
  • Supports audio sample rates up to 192 kHz
  • Low-latency digital filtering
  • Single-ended or differential analog output architecture
  • Integrated PLL locks to incoming left-right clock
    • Eliminates the need for external masterclock routing
    • Reduces interference and jitter sensitivity
    • No external loop filter components required
  • Automatic sample-rate range detection
  • Popguard® technology for control of clicks and pops
  • Hardware popguard disable for fast startups
  • Supports all standard serial audio formats including time-division multiplexed (TDM)
  • +1.5- to 5.0-V logic supplies for serial port
  • +3.3- to 5.0-V control port interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $: