PDP SEO Portlet

CS4348-CZZR

Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial, 4.75 V to 5.25 V, 10 Pins, TSSOP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS4348-CZZR
Secondary Manufacturer Part#: CS4348-CZZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS4348 are complete, stereo digital-to-analog output systems including interpolation, multi-bit D/A conversion and output analog filtering in a 10-pin package. The CS4348 support all major audio data interface formats, and the individual devices differ only in the supported interface format.The CS4348 is based on a fourth order multi-bit delta-sigma modulator with a linear analog low-pass filter. Also includes auto-speed mode detection using both sample rate and master clock ratio as a method of auto-selecting sampling rates between 2 kHz and 200 kHz.The CS4348 contains on-chip digital de-emphasis, operates from a single +3.3 V or +5 V power supply, and requires minimal support circuitry. These features are ideal for DVD players & recorders, digital televisions, home theater and set top box products, and automotive audio systems.The CS4348 family is available in a 10-pin TSSOP package.

  • Multi-bit Delta-Sigma Modulator
  • 24-bit Conversion
  • Automatically Detects Sample Rates up to 192 kHz
  • 105 dB Dynamic Range
  • -90 dB THD+N
  • Low Clock-Jitter Sensitivity
  • Single +3.3 V or +5 V Power Supply
  • Filtered Line-Level Outputs
  • On-chip Digital De-emphasis
  • Popguard™ Technology
  • Small 10-pin TSSOP Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: