PDP SEO Portlet

CS42L55-CNZR

Audio Codec 1ADC / 1DAC 24-Bit 36-Pin QFN T/R

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: CS42L55-CNZR
Secondary Manufacturer Part#: CS42L55-CNZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS42L55 is a highly integrated, 24-bit, ultra-low power stereo CODEC based on multi-bit delta-sigma modulation. Both the ADC and DAC offer many features suitable for low power portable system applications.The analog input path allows independent channel control of a variety of features. The Programmable Gain Amplifier (PGA) provides analog gain with zero cross transitions. The ADC path includes a digital volume attenuator with soft ramp transitions and a programmable ALC and noise gate monitor the input signals and adjust the volume appropriately. An analog passthrough also exists, accommodating a lower noise, lower power analog in to analog out path to the headphone and line amplifiers, bypassing the ADC and DAC.

  • High Performance 24-bit Converters
    • Multi-bit Delta Sigma Architecture
  • Integrated High Efficient Power Management Reduces Power Consumption
    • Step-Down Charge Pump Improves Efficiency
    • Inverting Charge Pump Accommodates Low System Voltage by Providing Negative Rail for HP/Line Amp
    • LDO Reg. Provides Low Digital Supply Voltage
  • Digital Power Reduction
    • Very Low Oversampling Rate for Converters
    • Bursted Serial Clock Providing 24 Bits per Sample
  • Power Down Management
    • ADC, DAC, CODEC, PGA, DSP
  • Analog & Digital Routing/Mixes
    • Line/Headphone Out = Analog In (ADC Bypassed)
    • Line/Headphone Out = ADC Out
    • Internal Digital Loopback
    • Mono Mixes
  • I²C® Control Port
  • I²S Digital Interface Format

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: