PDP SEO Portlet

CS4265-DNZ

Audio Codec 2ADC / 2DAC 24-Bit 32-Pin QFN EP Tube

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: CS4265-DNZ
Secondary Manufacturer Part#: CS4265-DNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS4265 is a highly integrated stereo audio CODEC. The CS4265 performs stereo analog-to-digital (A/D) and digital-to-analog (D/A) conversion of up to 24-bit serial values at sample rates up to 192 kHz. A 2:1 stereo input multiplexer is included for s electing between line-level or microphone-level inputs. The microphone input path includes a +32 dB gain stage and a low noise bias voltage supply. The PGA is available for line or microphone inputs and provides gain or attenuation of ±12 dB in 0.5 dB steps. The output of the PGA is followed by an advanced 5thorder, multi-bit delta sigma modulator and digital filtering/decimation. Sampled data is transmitted by the serial audio interface at rates from 4 kHz to 192 kHz in either Slave or Master Mode. The D/A converter is based on a 4th-order multi-bit delta sigma modulator with an ultra-linear low-pass filter and offers a volume control that operates with a 0.5 dB step size. It in corporates selectable soft ramp and zero crossing transition functions to eliminate clicks and pops. Standard 50/15 µs de-emphasis is availa ble for a 44.1 kHz sample rate for compatibility with digital audio programs mastered using the 50 /15 µs pre-emphasis technique. Integrated level translators allow ea sy interfacing between the CS4265 and other devices operating over a wide range of logic levels. The CS4265 is available in a 32-pin QFN package for both Commercial (-10° to +70° C) and Automotive (-40° to +105° C) grade.

  • D/A Features
  • Multi-Bit Delta Sigma Modulator
  • 104 dB Dynamic Range
  • -90 dB THD+N
  • Up to 192 kHz Sampling Rates
  • Single-Ended Analog Architecture
  • Volume Control with Soft Ramp
    • 0.5 dB Step Size
    • Zero Crossing, Click-Free Transitions
  • Popguard® Technology
    • Minimizes the Effects of Output Transients
  • Filtered Line-Level Outputs
  • Selectable Serial Audio Interface Formats
    • Left-Justified up to 24-bit
    • I²S up to 24-bit
    • Right-Justified 16-, 18-, 20-, and 24-bit
  • Selectable 50/15 µs De-Emphasis
  • A/D Features
  • Multi-Bit Delta Sigma Modulator
  • 104 dB Dynamic Range
  • -95 dB THD+N
  • Stereo 2:1 Input Multiplexer
  • Programmable Gain Amplifier (PGA)
    • ± 12 dB Gain, 0.5 dB Step Size
    • Zero Crossing, Click-Free Transitions
  • Pseudo-Differential Stereo Line Inputs
  • Stereo Micr

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $: