PDP SEO Portlet

CS42526-CQZ

Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: CS42526-CQZ
Secondary Manufacturer Part#: CS42526-CQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS42526 codec provides two analog-to-digital and six digital-to-analog delta-sigma converters, as well as an integrated S/PDIF receiver, in a 64-pin LQFP package. The CS42526 integrated S/PDIF receiver supports up to eight inputs, clock recovery circuitry and format auto-detection. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general purpose outputs may be driven high or low, or mapped to a variety of DAC mute controls or ADC overflow indicators. The CS42526 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as A/V receivers, DVD receivers, digital speaker and automotive audio systems.

  • Six 24-bit D/A, two 24-bit A/D Converters
  • 114 dB DAC / 114 dB ADC Dynamic Range
  • -100 dB THD+N
  • System Sampling Rates up to 192 kHz
  • S/PDIF Receiver Compatible with EIAJ CP1201 and IEC-60958
  • Recovered S/PDIF Clock or System Clock Selection
  • 8:2 S/PDIF Input MUX
  • ADC High-pass Filter for DC Offset Calibration
  • Expandable ADC Channels and One-line Mode Support
  • Digital Output Volume Control with Soft Ramp
  • Digital +/-15dB Input Gain Adjust for ADC
  • Differential Analog Architecture
  • Supports logic levels between 5 V and 1.8 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $: