PDP SEO Portlet

CS42516-CQZ

Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: CS42516-CQZ
Secondary Manufacturer Part#: CS42516-CQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS42516 codec provides two analog-to-digital and six digital-to-analog delta-sigma converters, as well as an integrated S/PDIF receiver. The CS42516 integrated S/PDIF receiver supports up to eight inputs, clock recovery circuitry and format autodetection. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general-purpose outputs may be driven high or low, or mapped to a variety of DAC mute controls or ADC overflow indicators. The CS42516 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as A/V receivers, DVD receivers, digital speaker and automotive audio systems. The CS42516 is available in a 64-pin LQFP package in both Commercial (-10° to 70° C) and Automotive (-40° to 85° C) grades.

  • Six 24-bit D/A, two 24-bit A/D Converters
  • 110 dB DAC / 114 dB ADC Dynamic Range
  • -100 dB THD+N
  • System Sampling Rates up to 192 kHz
  • S/PDIF Receiver Compatible with EIAJ
  • CP1201 and IEC-60958
  • Recovered S/PDIF Clock or System Clock
  • Selection
  • 8:2 S/PDIF Input MUX
  • ADC High-Pass Filter for DC Offset Calibration
  • Expandable ADC Channels and One-Line
  • Mode Support
  • Digital Output Volume Control with Soft Ramp
  • Digital +/-15 dB Input Gain Adjust for ADC
  • Differential Analog Architecture
  • Supports Logic Levels between 1.8 V and 5 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $: