PDP SEO Portlet

CS4244-CNZR

STEREO CODEC

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: CS4244-CNZR
Secondary Manufacturer Part#: CS4244-CNZR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS4244 provides four multibit analog-to-digital andfour multi-bit digital-to-analog D-S converters and iscompatible with differential inputs and either differentialor single-ended outputs. Digital volume control, noisegating, and muting is provided for each DAC path. A selectablehigh-pass filter is provided for the 4 ADC inputs.The CS4244 supports master and slave modes andTDM, left-justified, and I²S modes.This product is available in a 40-pin QFN package inAutomotive (-40°C to +85°C) and Commercial (0°C to+70°C) temperature grades. The CDB4244 CustomerDemonstration Board is also available for device evaluationand implementation suggestions.

  • DAC Features
  • Advanced multibit delta-sigma modulator
  • 24-bit resolution
  • Differential or single-ended outputs
  • Dynamic range (A-weighted)
    • -109 dB differential
    • -105 dB single-ended
  • THD+N
    • -90 dB differential
    • -88 dB single ended
  • 2 Vrms full-scale output into 3-k? AC load
  • Rail-to-rail operation ADC Features
  • Advanced multibit delta-sigma modulator
  • 24-bit resolution
  • Differential inputs
  • -105 dB dynamic range (A-weighted)
  • -88 dB THD+N
  • 2 Vrms full-scale input System Features
  • TDM, left justified, and I²S serial inputs and outputs
  • I²CTM host control port
  • Supports logic levels between 5 and 1.8 V
  • Supports sample rates up to 96 kHz Common Applications
  • Automotive audio systems
  • AV, Blu-Ray®, and DVD receivers
  • Audio interfaces, mixing consoles, and effects processors

Technical Attributes

Find Similar Parts

Description Value
24 Bit
Surface Mount
8
4
8
4
3.3, 5 V
0 to 70 °C
40QFN
T/R
96 ksps
Commercial
PCM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$7.85169
8000+
$7.81204
16000+
$7.77238
32000+
$7.73272
64000+
$7.69307