PDP SEO Portlet

CS4234-ENZ

Interface - CODECs

Manufacturer:Cirrus Logic
Product Category: Drivers & Interfaces, CODECs
Avnet Manufacturer Part #: CS4234-ENZ
Secondary Manufacturer Part#: CS4234-ENZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS4234 is a highly versatile CODEC that combines 4 channels of high performance analog to digital conversion, 4 channels of high performance digital to analog conversion for audio, and 1 channel of digital to analog conversion to provide a nondelayed audio reference signal to an external Class H tracking power supply. If not used to drive a tracking power supply, the 5th DAC can instead be used as a standard audio grade DAC, with performance specifications identical to that of the 4 DACs in the audio path. Additionally, the CS4234 includes tunable group delay for each of the 4 audio DAC paths to provide lead time for the external switch-mode power supply, and a nondelayed path into the DAC outputs for input signals requiring a low-latency path to the outputs. Targeting the automotive audio market, this controller was specifically designed to work with Apex Precision Power’s CS44417 Class AB audio amplifier, but remains flexible enough to allow any standard Class AB amplifier to be operated as a Class H amplifier in order to maximize efficiency. Class H control provides significant efficiency gains over traditional Class AB amplifiers, while avoiding the increased electromagnetic interference (EMI) and cost of Class D amplifiers.

  • Advanced multibit Delta–Sigma modulator
  • 24-bit resolution
  • Differential or single-ended outputs
  • -109 dB dynamic range (A-weighted)
  • -90 dB THD+N
  • 2 Vrms full-scale output into 3-k? AC load
  • Rail-to-rail operation
  • Programmable group delay in 4-channel audio output path

Technical Attributes

Find Similar Parts

Description Value
24 Bit
Surface Mount
2
2
2
5
3.3, 5 V
-40 to 105 °C
40QFN
Rail
96 ksps
Automotive
PCM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$7.65714
980+
$7.3481
1960+
$7.3108
3920+
$7.2735
7840+
$7.2362