CS35L41B-CWZR/B2
Manufacturer:Cirrus Logic
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: CS35L41B-CWZR/B2
Secondary Manufacturer Part#: CS35L41B-CWZR/B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| Surface Mount | ||
| 0.8, 3.6 V | ||
| Single | ||
| 1 x Mono | ||
| 30WLCSP | ||
| 30 | ||
| Single Supply | ||
| 5.64 x 5.64 mm | ||
| Commercial | ||
| WLCSP | ||
| 5.3x1@8Ohm W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |