CS3318-CQZR
Analog Volume Control 48-Pin LQFP T/R
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: CS3318-CQZR
Secondary Manufacturer Part#: CS3318-CQZR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 48LQFP | ||
| 48 | ||
| 7 x 7 x 1.3 mm | ||
| No | ||
| LQFP | ||
| 3.1V to 3.5V, ± 7.6V to ± 9.45V | ||
| Analog Volume Control |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |