PDP SEO Portlet

CS3318-CQZ

Analog Volume Control 48-Pin LQFP

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS3318-CQZ
Secondary Manufacturer Part#: CS3318-CQZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS3318 is an 8-channel digitally controlled analog volume control designed specifically for high-end audio systems. It features a comprehensive I²C/SPI serial control port for easy device and volume configuration. The CS3318 includes arrays of well-matched resistors and complementary low-noise active output stages. A total adjustable range of 118 dB, in ¼ dB steps, is spread evenly over 96 dB of attenuation and 22 dB of gain. The CS3318 implements configurable zero-crossing detection to provide glitch-free volume-level changes. The I²C/SPI control interface provides for easy system integration of up to 128 CS3318 devices over a single 2- wire I²C or 3-wire SPI bus, allowing many channels of volume control with minimal system controller I/O requirements. Devices may be controlled on an individual and grouped basis, simplifying simultaneous configuration of a group of channels across multiple devices, while allowing discrete control over all channels on an individual basis. The device operates from ±8 V to ±9 V analog supplies and has an input/output voltage range of ±6.65 V to ±7.65 V. The digital control interface operates at +3.3 V. The CS3318 is available in a 48-pin LQFP package in Commercial grade (-10° to 70° C).

  • Complete Analog Volume Control
    • 8 Independently Controllable Channels
    • 3 Configurable Master Volume and Muting Controls
  • Wide Adjustable Volume Range
    • -96 dB to +22 dB in ¼ dB Steps
  • Low Distortion & Noise
    • -112 dB THD+N
    • 127 dB Dynamic Range
  • Noise-Free Level Transitions
    • Zero-Crossing Detection with
  • Programmable Time-Out
  • Low Channel-to-Channel Crosstalk
    • 120 dB Inter-Channel Isolation
  • Comprehensive Serial Control Port
    • Supports I²C® and SPITM Communication
    • Independent Control of up to 128 Devices on a Shared 2-Wire I²C or 3-Wire SPI Control Bus
    • Supports Individual and Grouped Control of all CS3318 Devices on the I²C or SPI Control Bus
  • Flexible Power Supply Voltages
    • ±8 V to ±9 V Analog Supply
    • +3.3 V Digital Supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: