CS2200P-DZZR
Programmable PLL Frequency Synthesizer Single 10-Pin MSOP T/R
Click image to enlarge
Manufacturer:Cirrus Logic
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: CS2200P-DZZR
Secondary Manufacturer Part#: CS2200P-DZZR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 56 MHz | ||
| 8 MHz | ||
| Surface Mount | ||
| 1 | ||
| 28 V | ||
| -40 to 85 °C | ||
| 6 to 75 MHz | ||
| 10MSOP | ||
| 10 | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Automotive | ||
| MSOP | ||
| Programmable PLL Frequency Synthesizer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |