PDP SEO Portlet

CS2100CP-CZZ

Clock Multiplier 10-Pin MSOP Rail

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CS2100CP-CZZ
Secondary Manufacturer Part#: CS2100CP-CZZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS2100-CP-CZZ is an extremely versatile system clocking device that utilizes a programmable phase lock loop. The CS2100-CP-CZZ is based on a hybrid analog-digital PLL architecture comprised of a unique combination of a Delta-Sigma Fractional-N Frequency Synthesizer and a Digital PLL. This architecture allows for generation of a low-jitter clock relative to an external noisy synchronization clock at frequencies as low as 50 Hz. The CS2100-CP-CZZ supports both I²C and SPI for full software control. The CS2100-CP-CZZ is available in a 10-pin MSOP package in Commercial (-10°C to +70°C) and AutomotiveD (-40°C to +85°C) and Automotive-E (-40°C to +105°C) grades. Customer development kits are also available for device evaluation.

  • Clock Multiplier / Jitter Reduction
    • Generates a Low Jitter 6 - 75 MHz Clock from a Jittery or Intermittent 50 Hz to 30 MHz Clock Source
  • Highly Accurate PLL Multiplication Factor
    • Maximum Error Less Than 1 PPM in HighResolution Mode
  • I²C / SPI™ Control Port
  • Configurable Auxiliary Output
  • Flexible Sourcing of Reference Clock
    • External Oscillator or Clock Source
    • Supports Inexpensive Local Crystal
  • Minimal Board Space Required
    • No External Analog Loop-filter Components

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  83.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: