PDP SEO Portlet

CDB8420

Evaluation Board For CS8420

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CDB8420
Secondary Manufacturer Part#: CDB8420
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS8420 is a stereo digital audio sample rate converter (SRC) with AES3-type and serial digital audio inputs, AES3-type and serial digital audio outputs, and includes comprehensive control ability via a 4-wire microcontroller port. Channel status and user data can be assembled in block-sized buffers, making read/modify/write cycles easy.

Digital audio inputs and outputs may be 24, 20, or 16 bits. The input data can be completely asynchronous to the output data, with the output data being synchronous to an external system clock.

The CS8420 is available in a 28-pin SOIC package in both Commercial (-10° to +70° C) and Automotive grades (-40° to +85° C). The CDB8420 Customer Demonstration board is also available for device evaluation and implementation suggestions.

Target applications include CD-R, DAT, MD, DVD and VTR equipment, mixing consoles, digital audio transmission equipment, high-quality D/A and A/D converters, effects processors, and computer audio systems.

  • Complete IEC60958, AES3, S/PDIF, EIAJ CP1201-compatible Transceiver with Asynchronous Sample Rate Converter
  • Flexible 3-wire Serial Digital I/O Ports
  • 8-kHz to 108-kHz Sample Rate Range
  • 1:3 and 3:1 Maximum Input to Output Sample Rate Ratio
  • 128 dB Dynamic Range
  • -117 dB THD+N at 1 kHz
  • Excellent Performance at Almost a 1:1 Ratio
  • Excellent Clock Jitter Rejection
  • 24-bit I/O Words
  • Pin and Microcontroller Read/Write Access to Channel Status and User Data
  • Microcontroller and Stand-Alone Modes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: