PDP SEO Portlet

CDB5490U-Z

Evaluation Board For CS5490 Power Measurement Device

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CDB5490U-Z
Secondary Manufacturer Part#: CDB5490U-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDB5490U-Z is an extensive tool designed to evaluate the functionality and performance of the CS5490 power/energy measurement device. Multiple analog input connection options, configuration input filters, direct and isolated digital interfaces, multiple power supply options, an on board programmable microcontroller, and visual LEDs with an LCD panel make the board a flexible and powerful customer development tool for various power/energy measurement applications. The GUI software provides easy and complete access to the on board CS5490 device. In addition, it includes the function of raw ADC data collection with time domain, frequency domain, and histogram analysis.

  • Standalone power meter application
  • Voltage and current interfaces
  • Low and high voltage sensor connections
  • Adaptable sensor filters on board
  • USB communication with PC
  • UART/SPI isolated communication
  • On board C8051F342 microcontroller
  • Single supply operation from USB or an external 5V DC supply
  • On board DC to DC converter and regulator
  • LCD power monitor display

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$92.6492
2+
$92.1765
4+
$91.7038
8+
$91.2311
16+
$90.7584