PDP SEO Portlet

CDB470XS-DC24

CS470xx Audio System-on-a-chip Processor Evaluation Board

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CDB470XS-DC24
Secondary Manufacturer Part#: CDB470XS-DC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CS470xx Family audio SoC gives OEMs a costeffective and simple-to-design audio processing solution with integrated high-performance mixedsignal that provides an extensive selection of enhanced audio features to maximize the end user’s listening experience within the automotive entertainment space.

  • Multichannel 32-bit audio processing at 150 MHz with dual MACs & 72-bit accumulator
  • Advanced Delta-Sigma converter architecture
  • Single-ended or differential analog I/O
  • Up to 4-channel 24-bit, 105 dB ADC
  • Stereo 5:1 analog input MUX
  • Up to 8-channel 24-bit, 105 dB DAC
  • Integrated 192 kHz S/PDIF Rx and Tx
  • Integrated multichannel, reassignable SRCs
  • Supports both TDM (Time-division Multiplexed) and standard serial audio formats
  • SPI™/I2C® serial control port
  • Low-power standby: 350 µW
  • 32 Kx 32 RAM which is reassignable
  • DSP Composer GUI simplifies programming and generation of custom signal processing using extensive library of primitives

Technical Attributes

Find Similar Parts

Description Value
Yes
Processor Tools
No
No
Processor Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: