PDP SEO Portlet

CDB4354

Evaluation Board for the 5V DAC W/ 2VRMS LINE DRIVER

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CDB4354
Secondary Manufacturer Part#: CDB4354
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDB4354 evaluation board is a dedicated platform designed to facilitate the evaluation of the of the CS4354, a 24Bit stereo D/A converter. Evaluation requires an analog signal analyser, a digital signal noise, and a 5V power supply. Analog line level outputs are provided via RCA phono jacks. The CS8416 digital audio receiver IC provides the system timing necessary to operate the digital to analog converter and will accept S/PDIF and EIAJ-340 compatible audio data. The evaluation board may also be configured to accept external timing and data signals for operation in a custom user application during system development.

  • Requires only a digital signal source and a 5V power supply for a complete system
  • Demonstrates recommended layout and grounding arrangements
  • CS8416 receives S/PDIF, & EIAJ-340 compatible digital audio
  • Headers for external PCM audio
  • Single ended stereo analog outputs
  • Power and S/PDIF error indicator LEDs
  • 5V/3V select for VL de emphasis select
  • Current sense resistors for CS4354 supplies (VA and VL)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$441.5488
2+
$439.296
4+
$437.0432
8+
$434.7904
16+
$432.5376