PDP SEO Portlet

CDB42L73

CS42L73 Audio Codec Evaluation Board

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CDB42L73
Secondary Manufacturer Part#: CDB42L73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDB42L73 board is a dedicated platform for testing and evaluating the CS42L73, an ultralow power mobile audio and telephony CODEC. To allow comprehensive testing of CS42L73 features and performance, extensive hardware and software configurable options are available on the CDB42L73. Hardware options, such as power-supply settings, are configured via jumpers on the stake headers. Software options, such as registry settings for the CS42L73, are configured with the FlexGUI software, which communicates with the CDB42L73 via USB from a Windows compatible computer. In addition, digital I/O headers on the CDB42L73 allow external control signals (for example, an external DSP or microcontroller) to configure and interface with the CS42L73 and other devices directly without the use of FlexGUI. The CDB42L73 also serves as a good component and layout reference for the CS42L73.

  • Analog Inputs
    • Line-level In via 2x mono RCA jacks
    • Microphone In via 2x mono 1/8” jacks
  • Analog outputs
    • Headphone out via 1x stereo 1/8” jack
    • Line-level out via 2x mono RCA jacks
    • Earphone out via terminal block
    • Speakerphone out via terminal blocks
  • S/PDIF interface via RCA/optical jacks
    • Input: CS8416 digital audio receiver
    • Output: CS8406 digital audio transmitter
  • External digital I/O via stake headers
    • Digital mic in
    • Serial audio port I/O
    • External I²C™ control port I/O
  • Flexible power-supply configuration
    • USB, external power supply, or battery
  • FlexGUI software control
    • Windows® compatible
    • Predefined and user-configurable scripts

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: