PDP SEO Portlet

CDB4265

Evaluation Board For CS4265

Manufacturer:Cirrus Logic
Avnet Manufacturer Part #: CDB4265
Secondary Manufacturer Part#: CDB4265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CDB4265 evaluation board is an excellent means for evaluating the CS4265 CODEC. Evaluation requires an analog/digital signal source and analyzer, and power supplies. A Windows PC compatible computer must be used to evaluate the CS4265.System timing for the I²S, Left-Justified and Right-Justified interface formats can be provided by the CS4265, the CS8416, or by a PCM I/O stake header with an external source connected. RCA phono jacks are provided for the CS4265 analog inputs and outputs. Digital data I/O is available via RCA phono or optical connectors to the CS8416 and CS4265.The Windows software provides a GUI to make configuration of the CDB4265 easy. The software communicates through the PC’s serial port to configurethe control port registers so that all features of the CS4265 can be evaluated. The evaluation board may also be configured to accept external timing and data signals for operation in a user application during system development.

  • Single-ended Analog Inputs
  • Single-ended Analog Outputs
  • Coaxial and Optical Connections for CS4265 S/PDIF Transmitter Output
  • CS8416 S/PDIF Digital Audio Receiver
  • Header for Optional External Software Configuration of CS4265
  • Header for External PCM Serial Audio I/O
  • 3.3 V Logic Interface
  • Pre-defined Software Scripts
  • Demonstrates Recommended Layout and Grounding Arrangements
  • Windows® Compatible Software Interface to Configure CS4265 and Inter-board Connections

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$584.70588
2+
$581.49
4+
$578.508
8+
$575.526
16+
$572.544