QTAPCABLE3M
Manufacturer:Chelsio Communications
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: QTAPCABLE3M
Secondary Manufacturer Part#: QTAPCABLE3M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| Twinaxial | ||
| QSFP to QSFP | ||
| Plug-Plug | ||
| 0 to 70 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |