PDP SEO Portlet

BC109C

Bipolar Transistor Small Signal NPN Low Noise 200mA 25V 3-Pin TO-18 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: BC109C
Secondary Manufacturer Part#: BC109C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BC109C from Multicomp Pro are through hole, NPN low power, silicon planar epitaxial transistors in TO-18 metal can package. This device is used for switching and amplification.

  • Collector emitter voltage (Vce) of 25V
  • Continuous collector current (Ic) of 200mA
  • Power dissipation of 600mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of 600mV at Ic=100mA
  • DC current gain of 40 at Ic=10µA
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: