PDP SEO Portlet

BC107B

Bipolar Transistor Small Signal NPN Low Noise 200mA 45V 3-Pin TO-18 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: BC107B
Secondary Manufacturer Part#: BC107B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BC107B from Multicomp Pro is a low power bipolar transistor in TO-18 metal can package. This NPN silicon planar epitaxial transistor is used for general purpose switching and amplification.

  • Collector emitter voltage (Vce) is 45V at IC = 2mA, IB = 0
  • DC collector current is 100mA
  • Power dissipation is 600mW at Ta = 25°C
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage is 600mV at IC = 100mA, IB = 5mA
  • DC current gain is 200 at IC = 2mA, VCE = 5V (minimum)
  • Collector to base voltage is 6V at IE = 10 µA, IC = 0
  • Minimum transition frequency is 150MHz at VCE = 5V, IC = 10mA, f = 100MHz
  • Small signal current gain is 240 minimum at f = 1KHz, IC = 2mA, VCE = 5V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: