2N6486
Bipolar Power Transistor NPN Amplifier/Switch 15A 40V 3-Pin TO-220 Through Hole Box
Manufacturer:Central Semi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N6486
Secondary Manufacturer Part#: 2N6486
- RoHS 10 Compliant
- Tariff Charges
The 2N6486 is a high-performance transistor designed to handle high currents and voltages, making it an ideal choice for demanding applications such as audio amplifiers, power supplies, and switching circuits. With its high current handling capability and low saturation voltage, the 2N6486 can efficiently switch high currents while minimizing power losses. Its high gain and fast switching times make it suitable for high-frequency applications, and its robust construction ensures reliable operation in harsh environments.
- High current handling capability: up to 15A continuous collector current
- High voltage rating: up to 140V collector-emitter voltage
- Low saturation voltage: typically 0.5V at 10A
- High gain: typically 20-50 at 10A
- Fast switching times: typically 2-5 µs
- High power dissipation: up to 80W
- High reliability and stability
- Low noise and distortion
- High gain and current handling capability
- Robust construction and high-quality materials
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |