PDP SEO Portlet

2N5682

Bipolar Power Transistor NPN Amplifier/Switch 1A 120V 3-Pin TO-39 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N5682
Secondary Manufacturer Part#: 2N5682
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N5682 is a high-quality, medium-power NPN bipolar junction transistor (BJT) designed for a wide range of applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in amplifiers, switches, and other electronic circuits that require a balance of power and performance. The 2N5682 transistor is often used in applications where a balance of power and performance is required, such as in audio amplifiers, motor control circuits, and power supplies. Its medium power handling capability and high collector-emitter voltage make it an ideal choice for a wide range of applications.

  • High Current Gain: The 2N5682 has a high current gain (ß) of up to 150, making it suitable for use in amplifiers and other current-controlled applications.
  • Low Noise Figure: The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
  • The 2N5682 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
  • The transistor has a medium power handling capability, making it suitable for use in applications that require a balance of power and performance.
  • High Collector-Emitter Voltage: The 2N5682 has a high collector-emitter voltage (Vce) of up to 40V, allowing it to handle high-voltage applications.
  • High performance and reliability
  • Low noise and distortion
  • Fast switching speeds
  • Medium power handling capability
  • High collector-emitter voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: