PDP SEO Portlet

2N5680

Bipolar Power Transistor PNP Amplifier/Switch 1A 120V 3-Pin TO-39 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N5680
Secondary Manufacturer Part#: 2N5680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N5680 is a high-quality, general-purpose NPN bipolar junction transistor (BJT) designed for a wide range of applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in amplifiers, switches, and other electronic circuits.

  • High Current Gain: The 2N5680 has a high current gain (ß) of up to 200, making it suitable for use in amplifiers and other current-controlled applications.
  • Low Noise Figure: The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
  • The 2N5680 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
  • High Collector-Emitter Voltage: The transistor has a high collector-emitter voltage (Vce) of up to 30V, allowing it to handle high-voltage applications.
  • Low Saturation Voltage: The 2N5680 has a low saturation voltage (Vce(sat)) of up to 0.2V, minimizing power losses and heat generation in switching applications.
  • High performance and reliability
  • Low noise and distortion
  • Fast switching speeds
  • High current gain and low saturation voltage
  • Wide range of appli

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: