PDP SEO Portlet

2N5679

Bipolar Power Transistor PNP Amplifier/Switch 1A 100V 3-Pin TO-39 Through Hole Box

Manufacturer:Central Semi
Avnet Manufacturer Part #: 2N5679
Secondary Manufacturer Part#: 2N5679
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N5679 transistor is a silicon NPN transistor with a maximum collector-emitter voltage of 250V and a maximum collector current of 10A. It has a high current gain of 20-50, making it suitable for a wide range of applications. The transistor is 100% avalanche tested and has an excellent safe operating area, ensuring reliable operation in demanding environments. The 2N5679 is also designed to withstand high surge currents, making it ideal for applications that require robust performance.

  • High-performance amplification
  • Efficient switching
  • Reliable operation in harsh environments
  • Easy design and implementation
  • High surge current capability
  • Wide range of applications
  • Meets or exceeds all applicable industry standards, including JEDEC, EIA, and ISO
  • Compliant with RoHS and WEEE regulations

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: